
74AHC08S14-13 | |
---|---|
DigiKey Part Number | 31-74AHC08S14-13TR-ND - Tape & Reel (TR) 31-74AHC08S14-13CT-ND - Cut Tape (CT) 31-74AHC08S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08S14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC08S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.44100 | $14.41 |
25 | $1.27760 | $31.94 |
100 | $1.09490 | $109.49 |
250 | $1.00792 | $251.98 |
500 | $0.95508 | $477.54 |
1,000 | $0.91169 | $911.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86594 | $2,164.85 |
5,000 | $0.83833 | $4,191.65 |
7,500 | $0.82451 | $6,183.82 |
12,500 | $0.80919 | $10,114.88 |
17,500 | $0.80024 | $14,004.20 |
25,000 | $0.79164 | $19,791.00 |
62,500 | $0.77310 | $48,318.75 |