
74AHC04S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC04S14-13TR-ND - Tape & Reel (TR) 31-74AHC04S14-13CT-ND - Cut Tape (CT) 31-74AHC04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC04S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.33200 | $33.30 |
| 100 | $1.14280 | $114.28 |
| 250 | $1.05204 | $263.01 |
| 500 | $0.99726 | $498.63 |
| 1,000 | $0.95238 | $952.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.90489 | $2,262.22 |
| 5,000 | $0.87626 | $4,381.30 |
| 7,500 | $0.86193 | $6,464.47 |
| 12,500 | $0.84605 | $10,575.62 |
| 17,500 | $0.83677 | $14,643.48 |
| 25,000 | $0.82784 | $20,696.00 |

