NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC00T14-13

DigiKey Part Number
31-74AHC00T14-13TR-ND - Tape & Reel (TR)
31-74AHC00T14-13CT-ND - Cut Tape (CT)
31-74AHC00T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC00T14-13
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC00T14-13Diodes Incorporated2,46531-74AHC00T14-13CT-ND$0.26000Parametric Equivalent
74AHC00PW,118Nexperia USA Inc.4,5991727-5913-1-ND$0.25000Direct
MC74VHC00DTR2Gonsemi2,942MC74VHC00DTR2GOSCT-ND$0.35000Direct
SN74AHC00PWRTexas Instruments8,200296-1080-1-ND$0.40000Direct
SN74AHC00MPWREPTexas Instruments2,401296-22260-1-ND$1.77000Similar
In-Stock: 2,465
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.43900$14.39
25$1.27600$31.90
100$1.09260$109.26
250$1.00500$251.25
500$0.95254$476.27
1,000$0.90930$909.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.86365$2,159.12
5,000$0.83613$4,180.65
7,500$0.82233$6,167.48
12,500$0.80705$10,088.12
17,500$0.79812$13,967.10
25,000$0.78953$19,738.25
Manufacturers Standard Package