


3.0SMCJ5.0A-13 | |
---|---|
DigiKey Part Number | 31-3.0SMCJ5.0A-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ5.0A-13CT-ND - Cut Tape (CT) 31-3.0SMCJ5.0A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ5.0A-13 |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ5.0A-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8000pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.23600 | $52.36 |
100 | $4.88900 | $488.90 |
500 | $4.65486 | $2,327.43 |
1,000 | $3.01719 | $3,017.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.29113 | $6,873.39 |
6,000 | $2.17819 | $13,069.14 |