
2N7002K-7 | |
---|---|
DigiKey Part Number | 2N7002K-7DITR-ND - Tape & Reel (TR) 2N7002K-7DICT-ND - Cut Tape (CT) 2N7002K-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-7 |
Description | MOSFET N-CH 60V 380MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87000 | $8.70 |
100 | $0.60760 | $60.76 |
500 | $0.44306 | $221.53 |
1,000 | $0.38969 | $389.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25126 | $753.78 |
6,000 | $0.22613 | $1,356.78 |
9,000 | $0.20101 | $1,809.09 |
15,000 | $0.19524 | $2,928.60 |
21,000 | $0.19003 | $3,990.63 |