
2DC4617R-7-F | |
|---|---|
DigiKey Part Number | 2DC4617R-FDITR-ND - Tape & Reel (TR) 2DC4617R-FDICT-ND - Cut Tape (CT) 2DC4617R-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DC4617R-7-F |
Description | TRANS NPN 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2DC4617R-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.96200 | $9.62 |
| 100 | $0.59280 | $59.28 |
| 500 | $0.43114 | $215.57 |
| 1,000 | $0.37860 | $378.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31168 | $935.04 |
| 6,000 | $0.27782 | $1,666.92 |
| 9,000 | $0.26053 | $2,344.77 |
| 15,000 | $0.24109 | $3,616.35 |
| 21,000 | $0.22956 | $4,820.76 |
| 30,000 | $0.21835 | $6,550.50 |

