
2DC4617Q-7-F | |
|---|---|
DigiKey Part Number | 2DC4617Q-FDITR-ND - Tape & Reel (TR) 2DC4617Q-FDICT-ND - Cut Tape (CT) 2DC4617Q-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DC4617Q-7-F |
Description | TRANS NPN 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PC4081S,115 | Nexperia USA Inc. | 4,354 | 1727-4794-1-ND | $1.56000 | Similar |
| 2PC4081S,135 | Nexperia USA Inc. | 10,000 | 1727-2PC4081S,135CT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.65690 | $65.69 |
| 500 | $0.47898 | $239.49 |
| 1,000 | $0.42119 | $421.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34761 | $1,042.83 |
| 6,000 | $0.31039 | $1,862.34 |
| 9,000 | $0.29140 | $2,622.60 |
| 15,000 | $0.27003 | $4,050.45 |
| 21,000 | $0.25737 | $5,404.77 |
| 30,000 | $0.24505 | $7,351.50 |

