
2DB1386R-13 | |
---|---|
DigiKey Part Number | 31-2DB1386R-13TR-ND - Tape & Reel (TR) 31-2DB1386R-13CT-ND - Cut Tape (CT) 31-2DB1386R-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1386R-13 |
Description | TRANS PNP 20V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.52800 | $45.28 |
100 | $2.93640 | $293.64 |
500 | $2.25194 | $1,125.97 |
1,000 | $2.03116 | $2,031.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.79194 | $4,479.85 |
5,000 | $1.64405 | $8,220.25 |
7,500 | $1.56867 | $11,765.02 |
12,500 | $1.48399 | $18,549.88 |
17,500 | $1.43384 | $25,092.20 |
25,000 | $1.38915 | $34,728.75 |