
2DA1971-7 | |
|---|---|
DigiKey Part Number | 2DA1971-7DITR-ND - Tape & Reel (TR) 2DA1971-7DICT-ND - Cut Tape (CT) 2DA1971-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1971-7 |
Description | TRANS PNP 400V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 75MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.01000 | $30.10 |
| 100 | $1.92210 | $192.21 |
| 500 | $1.45172 | $725.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29981 | $1,299.81 |
| 2,000 | $1.17185 | $2,343.70 |
| 3,000 | $1.10659 | $3,319.77 |
| 5,000 | $1.03323 | $5,166.15 |
| 7,000 | $0.98975 | $6,928.25 |
| 10,000 | $0.94750 | $9,475.00 |
| 25,000 | $0.85473 | $21,368.25 |
| 50,000 | $0.79742 | $39,871.00 |
| 100,000 | $0.79647 | $79,647.00 |


