Bipolar (BJT) Transistor PNP 50 V 2 A 160MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1213YQ-13

DigiKey Part Number
31-2DA1213YQ-13TR-ND - Tape & Reel (TR)
31-2DA1213YQ-13CT-ND - Cut Tape (CT)
31-2DA1213YQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DA1213YQ-13
Description
TRANS PNP 50V 2A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 160MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Supplier Device Package
SOT-89-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DA1213Y-13Diodes Incorporated1,1132DA1213YDICT-ND$5.43000Parametric Equivalent
In-Stock: 2,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.07000$40.70
100$2.62510$262.51
500$2.00012$1,000.06
1,000$1.79862$1,798.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.58020$3,950.50
5,000$1.44509$7,225.45
7,500$1.37626$10,321.95
12,500$1.29888$16,236.00
17,500$1.25307$21,928.72
25,000$1.20854$30,213.50
Manufacturers Standard Package