Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1201Y-7

DigiKey Part Number
31-2DA1201Y-7TR-ND - Tape & Reel (TR)
31-2DA1201Y-7CT-ND - Cut Tape (CT)
31-2DA1201Y-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DA1201Y-7
Description
TRANS PNP 120V 0.8A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
1.5 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,006
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.92200$39.22
100$2.52150$252.15
500$1.91824$959.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.72372$1,723.72
2,000$1.55987$3,119.74
3,000$1.47636$4,429.08
5,000$1.38246$6,912.30
7,000$1.32684$9,287.88
10,000$1.27278$12,727.80
Manufacturers Standard Package