
2DA1201Y-7 | |
|---|---|
DigiKey Part Number | 31-2DA1201Y-7TR-ND - Tape & Reel (TR) 31-2DA1201Y-7CT-ND - Cut Tape (CT) 31-2DA1201Y-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1201Y-7 |
Description | TRANS PNP 120V 0.8A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.92200 | $39.22 |
| 100 | $2.52150 | $252.15 |
| 500 | $1.91824 | $959.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.72372 | $1,723.72 |
| 2,000 | $1.55987 | $3,119.74 |
| 3,000 | $1.47636 | $4,429.08 |
| 5,000 | $1.38246 | $6,912.30 |
| 7,000 | $1.32684 | $9,287.88 |
| 10,000 | $1.27278 | $12,727.80 |

