


1SMB5947B-13 | |
---|---|
DigiKey Part Number | 31-1SMB5947B-13TR-ND - Tape & Reel (TR) 31-1SMB5947B-13CT-ND - Cut Tape (CT) 31-1SMB5947B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5947B-13 |
Description | DIODE ZENER 82V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.39600 | $23.96 |
100 | $1.62170 | $162.17 |
500 | $1.26772 | $633.86 |
1,000 | $1.11132 | $1,111.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81497 | $2,444.91 |
6,000 | $0.81085 | $4,865.10 |