


1SMB5946B-13 | |
|---|---|
DigiKey Part Number | 1SMB5946B-13DITR-ND - Tape & Reel (TR) 1SMB5946B-13DICT-ND - Cut Tape (CT) 1SMB5946B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5946B-13 |
Description | DIODE ZENER 75V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 140 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.29700 | $32.97 |
| 100 | $2.10630 | $210.63 |
| 500 | $1.59086 | $795.43 |
| 1,000 | $1.42462 | $1,424.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21314 | $3,639.42 |
| 6,000 | $1.10652 | $6,639.12 |
| 9,000 | $1.05219 | $9,469.71 |
| 15,000 | $0.99112 | $14,866.80 |
| 21,000 | $0.95496 | $20,054.16 |
| 30,000 | $0.91981 | $27,594.30 |


