


1SMB5939B-13 | |
|---|---|
DigiKey Part Number | 1SMB5939B-13DITR-ND - Tape & Reel (TR) 1SMB5939B-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5939B-13 |
Description | DIODE ZENER 39V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5939B-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 100 | $2.05370 | $205.37 |
| 500 | $1.54992 | $774.96 |
| 1,000 | $1.38730 | $1,387.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18044 | $3,541.32 |
| 6,000 | $1.07621 | $6,457.26 |
| 9,000 | $1.02307 | $9,207.63 |
| 15,000 | $0.96334 | $14,450.10 |
| 21,000 | $0.92798 | $19,487.58 |
| 30,000 | $0.89360 | $26,808.00 |

