Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
DO-214AA

1SMB5922B-13

DigiKey Part Number
31-1SMB5922B-13TR-ND - Tape & Reel (TR)
31-1SMB5922B-13CT-ND - Cut Tape (CT)
31-1SMB5922B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5922B-13
Description
DIODE ZENER 7.5V 3W SMB
Customer Reference
Detailed Description
Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5922B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5922B-TPMCC (Micro Commercial Components)0353-SMBJ5922B-TPTR-ND$0.86567Similar
SMBJ5922BE3/TR13Microchip Technology0SMBJ5922BE3/TR13-ND$13.92722Similar
1SMB5922BT3Gonsemi12,9261SMB5922BT3GOSCT-ND$4.44000Parametric Equivalent
SZ1SMB5922BT3Gonsemi2,617488-SZ1SMB5922BT3GCT-ND$9.37000Parametric Equivalent
In-Stock: 1,461
Check for Additional Incoming Stock
Last Time Buy Date: 5/11/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.21500$32.15
100$2.05370$205.37
500$1.54992$774.96
1,000$1.38730$1,387.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18044$3,541.32
6,000$1.07621$6,457.26
9,000$1.02307$9,207.63
15,000$0.96334$14,450.10
21,000$0.92798$19,487.58
30,000$0.89360$26,808.00
Manufacturers Standard Package