Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5819HW-7-F | |
|---|---|
DigiKey Part Number | 1N5819HW-FDITR-ND - Tape & Reel (TR) 1N5819HW-FDICT-ND - Cut Tape (CT) 1N5819HW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819HW-7-F |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819HW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.46300 | $14.63 |
| 100 | $0.91090 | $91.09 |
| 500 | $0.67022 | $335.11 |
| 1,000 | $0.59211 | $592.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45602 | $1,368.06 |
| 6,000 | $0.40945 | $2,456.70 |
| 9,000 | $0.38569 | $3,471.21 |
| 15,000 | $0.35897 | $5,384.55 |
| 21,000 | $0.34314 | $7,205.94 |
| 30,000 | $0.32774 | $9,832.20 |

















