


1N5819HWQ-7-F | |
---|---|
DigiKey Part Number | 31-1N5819HWQ-7-FTR-ND - Tape & Reel (TR) 31-1N5819HWQ-7-FCT-ND - Cut Tape (CT) 31-1N5819HWQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819HWQ-7-F |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.89700 | $18.97 |
100 | $1.36880 | $136.88 |
500 | $1.02194 | $510.97 |
1,000 | $0.90970 | $909.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74381 | $2,231.43 |
6,000 | $0.67330 | $4,039.80 |
9,000 | $0.61350 | $5,521.50 |
15,000 | $0.59819 | $8,972.85 |
21,000 | $0.57446 | $12,063.66 |
30,000 | $0.55986 | $16,795.80 |