1N5711WS-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 17,647
Unit Price: $1.56000
Datasheet

Upgrade


onsemi
In Stock: 39,800
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,383
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 516,810
Unit Price: $1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 5,289
Unit Price: $1.81000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

1N5711WS-7

DigiKey Part Number
1N5711WSDITR-ND - Tape & Reel (TR)
1N5711WSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5711WS-7
Description
DIODE SCHOTTKY 70V 150MW SOD323
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 15 mA 150 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N5711WS-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
15 mA
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
150 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable