
1N5401G-T | |
|---|---|
DigiKey Part Number | 1N5401GDITR-ND - Tape & Reel (TR) 1N5401GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401G-T |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.94200 | $19.42 |
| 100 | $1.63580 | $163.58 |
| 500 | $1.22868 | $614.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.67566 | $810.79 |
| 2,400 | $0.64248 | $1,541.95 |

