1N5239B-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 37,531
Unit Price: $2.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.91672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.05000
Datasheet

Similar


onsemi
In Stock: 19,471
Unit Price: $1.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78111
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.94029
Datasheet

Similar


onsemi
In Stock: 89,639
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 14,636
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,897
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.29031
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8,257
Unit Price: $3.86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 29,068
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.61882
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5239B-T

DigiKey Part Number
1N5239BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5239B-T
Description
DIODE ZENER 9.1V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5239B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes