DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5238B-T

DigiKey Part Number
1N5238BDITR-ND - Tape & Reel (TR)
1N5238BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5238B-T
Description
DIODE ZENER 8.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5238B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29200$2,920.00
20,000$0.26733$5,346.60
30,000$0.25467$7,640.10
50,000$0.24034$12,017.00
70,000$0.23182$16,227.40
100,000$0.22350$22,350.00
250,000$0.21609$54,022.50
Manufacturers Standard Package