
1N5238B-T | |
---|---|
DigiKey Part Number | 1N5238BDITR-ND - Tape & Reel (TR) 1N5238BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5238B-T |
Description | DIODE ZENER 8.7V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5238B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29125 | $2,912.50 |
20,000 | $0.26665 | $5,333.00 |
30,000 | $0.25402 | $7,620.60 |
50,000 | $0.23973 | $11,986.50 |
70,000 | $0.23123 | $16,186.10 |
100,000 | $0.22293 | $22,293.00 |
250,000 | $0.21554 | $53,885.00 |