1N4937L-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 12,754
Unit Price: $1.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,437
Unit Price: $12.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $42.92108
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.27011
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71268
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315,673
Unit Price: $4.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68,754
Unit Price: $4.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,361
Unit Price: $1.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.79831
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,000
Unit Price: $4.85000
Datasheet

Similar


onsemi
In Stock: 20,900
Unit Price: $1.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 56,245
Unit Price: $10.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,170
Unit Price: $10.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,882
Unit Price: $13.32000
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937L-T

DigiKey Part Number
1N4937L-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4937L-T
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4937L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types