


1N4448WS-7-F-W | |
|---|---|
DigiKey Part Number | 31-1N4448WS-7-F-WTR-ND - Tape & Reel (TR) 31-1N4448WS-7-F-WCT-ND - Cut Tape (CT) 31-1N4448WS-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-7-F-W |
Description | DIODE STANDARD 75V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.67170 | $67.17 |
| 500 | $0.49016 | $245.08 |
| 1,000 | $0.43114 | $431.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35580 | $1,067.40 |
| 6,000 | $0.31773 | $1,906.38 |
| 9,000 | $0.29830 | $2,684.70 |
| 15,000 | $0.27645 | $4,146.75 |
| 21,000 | $0.26350 | $5,533.50 |
| 30,000 | $0.25090 | $7,527.00 |











