1N4006L-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 36,811
Unit Price: $1.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,815
Unit Price: $1.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,966
Unit Price: $3.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,627
Unit Price: $3.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,836
Unit Price: $4.11000
Datasheet

Similar


onsemi
In Stock: 3,414
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 20,564
Unit Price: $1.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 660,437
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 141,595
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 185,129
Unit Price: $1.56000
Datasheet
1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006L-T

DigiKey Part Number
1N4006L-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4006L-T
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4006L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes