1.5KE39CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $6.09000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2,899
Unit Price: $8.15000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 20,369
Unit Price: $5.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: $8.48000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.26769
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,100
Unit Price: $8.64000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99722
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,736
Unit Price: $3.21000
Datasheet
31-DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE39CA-T

DigiKey Part Number
1.5KE39CA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE39CA-T
Description
TVS DIODE 33.3VWM 53.9VC DO201
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE39CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types