


DP4 | |
|---|---|
DigiKey Part Number | 5239-DP4-ND |
Manufacturer | |
Manufacturer Product Number | DP4 |
Description | PUSH IN TERM BLK FEED THROUGH 24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.60200 | $66.02 |
| 25 | $6.18600 | $154.65 |
| 50 | $5.88820 | $294.41 |
| 100 | $5.60710 | $560.71 |
| 250 | $5.25584 | $1,313.96 |
| 500 | $5.00460 | $2,502.30 |
| 1,000 | $4.76567 | $4,765.67 |
| 2,500 | $4.46730 | $11,168.25 |

