Terminal Block Connector 2 Position Feed Through Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green, Yellow 12-26 AWG
Dinkle DP series PID terminal blocks

DP2.5-PE

DigiKey Part Number
5239-DP2.5-PE-ND
Manufacturer
Manufacturer Product Number
DP2.5-PE
Description
PUSH IN TERM BLK FEED THROUGH 26
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Dinkle Corporation, USA
Voltage - UL
600V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.14-2.5mm²
Part Status
Active
Color
Green, Yellow
Type
Feed Through
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
10mm
Terminal - Width
5.1mm
Base Product Number
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,772
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14.14000$14.14
10$12.03600$120.36
25$11.28320$282.08
50$10.74380$537.19
100$10.23080$1,023.08
250$9.58956$2,397.39
500$9.13162$4,565.81
1,000$8.69580$8,695.80
2,500$8.15165$20,379.12
Manufacturers Standard Package