


DP1.5-TR | |
|---|---|
DigiKey Part Number | 5239-DP1.5-TR-ND |
Manufacturer | |
Manufacturer Product Number | DP1.5-TR |
Description | PUSH IN TERM BLK FEED THROUGH 26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Dinkle Corporation, USA | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In | Base Product Number |
Current - IEC 17.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $10.84400 | $108.44 |
| 25 | $10.16520 | $254.13 |
| 50 | $9.67840 | $483.92 |
| 100 | $9.21550 | $921.55 |
| 250 | $8.63784 | $2,159.46 |
| 500 | $8.22544 | $4,112.72 |
| 1,000 | $7.83271 | $7,832.71 |
| 2,500 | $7.34252 | $18,356.30 |


