
WBP-TR-04-6I | |
---|---|
DigiKey Part Number | 1661-1085-ND |
Manufacturer | |
Manufacturer Product Number | WBP-TR-04-6I |
Description | LUG THERM PROBE KIT 6IN CABLE |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 85°C Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 85°C | |
Length - Lead Wire | 5.906" (15cm) | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $411.60000 | $411.60 |
25 | $385.87680 | $9,646.92 |