
WBP-DO-01-3F | |
---|---|
DigiKey Part Number | 1661-1088-ND |
Manufacturer | |
Manufacturer Product Number | WBP-DO-01-3F |
Description | RES DOOR SENSOR 3FT CABLE |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.28000 | $205.28 |
25 | $184.74760 | $4,618.69 |