
WB1-9-00-C4TRTRNN-0000-LR | |
---|---|
DigiKey Part Number | 1661-1060-ND |
Manufacturer | |
Manufacturer Product Number | WB1-9-00-C4TRTRNN-0000-LR |
Description | SENSOR MULT TEMP/EXT CURR TRANSF |
Customer Reference | |
Detailed Description | Temperature, External Current Transformer and Temp Probe Input Sensor Voltage, 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, External Current Transformer and Temp Probe Input | |
Output Type | Voltage, 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,892.01000 | $3,892.01 |