
6069-410-176 | |
---|---|
DigiKey Part Number | 1286-6069-410-176-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-176 |
Description | 6069-410-176 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog (Single-Ended, 8 - Differential), 4 - Digital | |
Input Range | - | |
Input Resolution | 18 Bits | |
Number of Outputs and Type | 2 - Analog, 4 - Digital | |
Output Range | - | |
Output Resolution | 18 Bits | |
Bidirectional Channels | 4 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 50k |