Counter/Timer DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-028

DigiKey Part Number
1286-6069-410-028-ND
Manufacturer
Manufacturer Product Number
6069-410-028
Description
DAQ DEVICE COUNTER/TIMER USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter/Timer DAQ Device USB 2.0 Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Counter/Timer
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Analog, 8 - Digital
Input Range
-
Input Resolution
16 Bits
Number of Outputs and Type
8 - Analog, 8 - Digital
Output Range
-
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
8
Sampling Rate (Per Second)
4M - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,020.31000$4,020.31
Manufacturers Standard Package