



6069-410-024 | |
|---|---|
DigiKey Part Number | 1286-6069-410-024-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-024 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 32 - Analog (Differential), 8 - Digital | |
Input Range | 0 ~ 15V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 32 - Digital | |
Output Range | 0 ~ 5V | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 3 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,065.74000 | $19,065.74 |



