
471-021 | |
|---|---|
DigiKey Part Number | 1286-1197-ND |
Manufacturer | |
Manufacturer Product Number | 471-021 |
Description | EVAL BOARD FOR OV5640 XC7Z020 |
Customer Reference | |
Detailed Description | OV5640, XC7Z020 Zynq®-7000 Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | OV5640, XC7Z020 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


