
471-006 | |
---|---|
DigiKey Part Number | 1286-1221-ND |
Manufacturer | |
Manufacturer Product Number | 471-006 |
Description | BOARD DEV ARTY Z7-20 W/ VOUCHER |
Customer Reference | |
Detailed Description | Arty Z7-20 Zynq-7000 AP SoC with SDSoC Voucher XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Arty Z7-20 Zynq-7000 AP SoC with SDSoC Voucher | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | SDSoC, Vivado | |
Note | - | |
Base Product Number |