


410-333 | |
|---|---|
DigiKey Part Number | 1286-1157-ND |
Manufacturer | |
Manufacturer Product Number | 410-333 |
Description | PMOD DPG1 DIFFERENTIAL PRESSURE |
Customer Reference | |
Detailed Description | ADCS7476, MP3V5010DP Pressure Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 410-333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | ADCS7476, MP3V5010DP | |
Contents | Board(s) | |
Note | - |






