

410-326 | |
---|---|
DigiKey Part Number | 1286-1154-ND |
Manufacturer | |
Manufacturer Product Number | 410-326 |
Description | PMOD NAV 9-AXIS IMU/BAROMETER |
Customer Reference | |
Detailed Description | LPS25HB, LSM9DS1 Accelerometer, Barometer, Gyroscope, Magnetometer Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Accelerometer, Barometer, Gyroscope, Magnetometer | |
Utilized IC / Part | LPS25HB, LSM9DS1 | |
Contents | Board(s) | |
Note | - |