
410-282 | |
---|---|
DigiKey Part Number | 1286-1046-ND |
Manufacturer | |
Manufacturer Product Number | 410-282 |
Description | BOARD CMOD S6 FPGA 48DIP |
Customer Reference | |
Detailed Description | Cmod S6 Spartan-6 FPGA XC6SLX4 Spartan®-6 LX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cmod S6 Spartan-6 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC6SLX4 | |
Interconnect System | - | |
Suggested Programming Environment | Adept, EDK, iMPACT, ISE | |
Note | - | |
Base Product Number |