


410-208 | |
---|---|
DigiKey Part Number | 1286-1069-ND |
Manufacturer | |
Manufacturer Product Number | 410-208 |
Description | PMODNIC100 ETHERNET INTERFACE |
Customer Reference | |
Detailed Description | ENC424J600 Ethernet Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | ENC424J600 | |
Contents | Board(s) | |
Note | - |