
410-202 | |
---|---|
DigiKey Part Number | 1286-1025-ND |
Manufacturer | |
Manufacturer Product Number | 410-202 |
Description | CHIPKIT MAX32 PIC32MX795F512L |
Customer Reference | |
Detailed Description | PIC32MX795F512L chipKIT™ Max32 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX795F512L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |