

410-194 | |
---|---|
DigiKey Part Number | 1286-1015-ND |
Manufacturer | |
Manufacturer Product Number | 410-194 |
Description | PMODWIFI BOARD FOR MRF24WG0MA |
Customer Reference | |
Detailed Description | MRF24WG0MA WiFi RF Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | MRF24WG0MA | |
Contents | Board(s) | |
Note | - |