
410-047-C2 | |
---|---|
DigiKey Part Number | 1286-1045-ND |
Manufacturer | |
Manufacturer Product Number | 410-047-C2 |
Description | CMODC2 C-MOD |
Customer Reference | |
Detailed Description | Cmod C2 CoolRunner-II CPLD XC2C64A CoolRunner™- II CPLD Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | Cmod C2 CoolRunner-II CPLD | |
Contents | Board(s) | |
Utilized IC / Part | XC2C64A | |
Interconnect System | - | |
Suggested Programming Environment | ISE | |
Note | - | |
Base Product Number |