
290-008 | |
---|---|
DigiKey Part Number | 1286-1056-ND |
Manufacturer | |
Manufacturer Product Number | 290-008 |
Description | GEARMOTOR 125 RPM 6V W/ 1/53 |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 125 RPM 6VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 125 RPM | |
Torque - Rated (oz-in / mNm) | 9.58 / 67.65 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.807" Dia (20.50mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 53 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |