

290-006 | |
---|---|
DigiKey Part Number | 1286-1055-ND |
Manufacturer | |
Manufacturer Product Number | 290-006 |
Description | GEARMOTOR 639 RPM 12V W/ 1/19 |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 639 RPM 1.5W 12VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 639 RPM | |
Torque - Rated (oz-in / mNm) | 4.1 / 28.93 | |
Power - Rated | 1.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.807" Dia (20.50mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 19 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.071 lb (32.21 g) |