Box Plastic, ABS Gray Cover Included, Lid 2.600" L x 1.800" W (66.04mm x 45.72mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included, Lid 2.600" L x 1.800" W (66.04mm x 45.72mm) X
DKS-PG10-75

DKS-PG10-75

DigiKey Part Number
DKS-PG10-75-ND
Manufacturer
Manufacturer Product Number
DKS-PG10-75
Description
BOX ABS GRAY 2.6"L X 1.8"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included, Lid 2.600" L x 1.800" W (66.04mm x 45.72mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.600" L x 1.800" W (66.04mm x 45.72mm)
Height
-
Area (L x W)
-
Design
Cover Included, Lid
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.01000$48.01
Manufacturers Standard Package