


DKS-30FF-5 | |
---|---|
DigiKey Part Number | DKS-30FF-5-ND |
Manufacturer | |
Manufacturer Product Number | DKS-30FF-5 |
Description | 30-PACK MULTI-COLOR JUMPER WIRES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 1.97" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 1.97" (50.00mm) | |
Color | Various | |
Wire Gauge | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.37000 | $132.37 |