
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.58000 | $223.58 |
10 | $190.03600 | $1,900.36 |
25 | $178.13720 | $4,453.43 |
50 | $169.63680 | $8,481.84 |
100 | $161.54560 | $16,154.56 |
250 | $151.44244 | $37,860.61 |
500 | $144.22448 | $72,112.24 |